onsemi TIP32AG Transistor, 3 A PNP, 60 V, 3-Pin TO-220AB
- RS Stock No.:
- 121-6295
- Mfr. Part No.:
- TIP32AG
- Brand:
- onsemi
Add 100 more to save $4.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$66.65
(exc. GST)
$73.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 13,650 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.333 | $66.65 | - |
| 100 - 150 | $1.292 | $64.60 | $4.10 |
| 200 - 450 | $1.254 | $62.70 | $15.80 |
| 500 - 950 | $1.217 | $60.85 | $58.00 |
| 1000 + | $1.181 | $59.05 | $152.00 |
*price indicative
- RS Stock No.:
- 121-6295
- Mfr. Part No.:
- TIP32AG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 10 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | TIP32A | |
| Length | 10.53mm | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 10 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series TIP32A | ||
Length 10.53mm | ||
Height 30.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi TIP32AG PNP Transistor -60 V, 3-Pin TO-220AB
- onsemi KSB1366GTU Transistor 60 V, 3-Pin TO-220F
- STMicroelectronics 2STF2360 Transistor -60 V, 3-Pin SOT-89
- onsemi NSS60200LT1G Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi NZT660 Transistor -60 V, 4-Pin SOT-223
- onsemi TIP32CG Transistor 100 V, 3-Pin TO-220AB
