onsemi MMBT5550LT1G NPN High Voltage Transistor, 600 mA NPN, 140 V dc, 3-Pin SOT-23
- RS Stock No.:
- 765-318
- Mfr. Part No.:
- MMBT5550LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
$6.60
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 November 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 1800 | $0.033 | $6.60 |
| 2000 - 4800 | $0.033 | $6.60 |
| 5000 - 19800 | $0.032 | $6.40 |
| 20000 + | $0.03 | $6.00 |
*price indicative
- RS Stock No.:
- 765-318
- Mfr. Part No.:
- MMBT5550LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | NPN High Voltage Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 140V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V dc | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.4mm | |
| Series | MMBT5550L | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type NPN High Voltage Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 140V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V dc | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.4mm | ||
Series MMBT5550L | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 2N5550TFR Transistor 140 V, 3-Pin TO-92
- onsemi Transistor 140 V, 3-Pin TO-92
- Nexperia NPN High Voltage Transistor 300 V, 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 6-Pin SOT-363
- onsemi Transistor 30 V, 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23
