Nexperia BCW71,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 510-011
- Mfr. Part No.:
- BCW71,215
- Brand:
- Nexperia
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 200)
$17.20
(exc. GST)
$18.92
(inc. GST)
- RS Stock No.:
- 510-011
- Mfr. Part No.:
- BCW71,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | BCW71 | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Series BCW71 | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BCW72 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70K Transistor 45 V, 3-Pin SOT-23
- Nexperia PMBT6429 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70J Transistor 45 V, 3-Pin SOT-23
- Nexperia NPN Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX70J 100 mA NPN 3-Pin SOT-23
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23

