- RS Stock No.:
- 464-211
- Mfr. Part No.:
- TIP32CG
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 464-211
- Mfr. Part No.:
- TIP32CG
- Brand:
- onsemi
Legislation and Compliance
Product Details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 3 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 9.28 x 10.28 x 4.82mm |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi MJE15030G NPN Transistor 150 V, 3-Pin TO-220AB
- Infineon BDP954H6327XTSA1 PNP Transistor -100 V, 3 + Tab-Pin SOT-223
- onsemi MJD32CG PNP Transistor -100 V, 3-Pin DPAK
- Infineon BDP953H6327XTSA1 NPN Transistor 100 V, 3 + Tab-Pin SOT-223
- onsemi D45H8G PNP Transistor -60 V, 3-Pin TO-220AB
- onsemi MJE253G PNP Transistor -100 V, 3-Pin TO-225
- Diodes Inc ZXTN25100BFHTA NPN Transistor 100 V, 3-Pin SOT-23
- onsemi MJE15031G PNP Transistor -150 V, 3-Pin TO-220AB