onsemi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 20 units)*

$17.50

(exc. GST)

$19.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 20$0.875$17.50
40 - 80$0.854$17.08
100 - 180$0.833$16.66
200 - 380$0.813$16.26
400 +$0.793$15.86

*price indicative

RS Stock No.:
463-319
Mfr. Part No.:
TIP31CG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Dimensions

9.28 x 10.28 x 4.82mm

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.