onsemi NSS1C201LT1G Transistor, 3 A NPN, 100 V, 3-Pin SOT-23
- RS Stock No.:
- 163-1096
- Mfr. Part No.:
- NSS1C201LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $42.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$879.00
(exc. GST)
$966.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.293 | $879.00 | - |
| 6000 - 9000 | $0.286 | $858.00 | $42.00 |
| 12000 + | $0.282 | $846.00 | $132.00 |
*price indicative
- RS Stock No.:
- 163-1096
- Mfr. Part No.:
- NSS1C201LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 7V dc | |
| Maximum Power Dissipation Pd | 490mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 140V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 7V dc | ||
Maximum Power Dissipation Pd 490mW | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 140V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
- RS Stock No. 7814415
- Mfr. Part No. NSS1C201LT1G
- RS Stock No. 7814415P
- Mfr. Part No. NSS1C201LT1G
- RS Stock No. 1784728
- Mfr. Part No. TIP32CG
- RS Stock No. 1844703P
- Mfr. Part No. 2N6284G
Related links
- onsemi NSS1C201LT1G Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc ZXTN25100BFHTA Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor -65 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23









