ROHM 2SCR553RHZGTL Transistor, 2 A NPN, 50 V, 3-Pin SOT-346T
- RS Stock No.:
- 265-357
- Mfr. Part No.:
- 2SCR553RHZGTL
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$16.95
(exc. GST)
$18.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | $0.678 | $16.95 | - |
| 100 - 225 | $0.644 | $16.10 | 5% |
| 250 - 475 | $0.596 | $14.90 | 12% |
| 500 - 975 | $0.549 | $13.73 | 19% |
| 1000 + | $0.528 | $13.20 | 22% |
*price indicative
- RS Stock No.:
- 265-357
- Mfr. Part No.:
- 2SCR553RHZGTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-346T | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 180 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 360MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-346T | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 180 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 360MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SCR513RHZGTL Bipolar Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
- ROHM 2SA2094TLQ PNP Transistor -60 V, 3-Pin SOT-346T
- ROHM 2SAR512RHZGTL Bipolar Transistor -30 V, 3-Pin SOT-346T
- ROHM 2SD2670TL NPN Transistor 12 V, 3-Pin SOT-346T
- ROHM 2SCR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM 2SAR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
