ROHM 2SD2351U3T106W Bipolar Transistor, 150 mA, 50 V, 3-Pin UMT3
- RS Stock No.:
- 265-142
- Mfr. Part No.:
- 2SD2351U3T106W
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$46.40
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.464 | $46.40 | - |
| 500 - 900 | $0.441 | $44.10 | 4% |
| 1000 + | $0.422 | $42.20 | 9% |
*price indicative
- RS Stock No.:
- 265-142
- Mfr. Part No.:
- 2SD2351U3T106W
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT3 | |
| Mount Type | Surface | |
| Transistor Configuration | BJT | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 820 | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 250MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT3 | ||
Mount Type Surface | ||
Transistor Configuration BJT | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 820 | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 250MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Highly efficient general-purpose transistor is designed for various electronic applications, excelling in low-frequency amplification. Offering robust performance with a maximum voltage of 50V and a collector current of 150mA, it ensures reliable functionality in a Compact SOT-323 package, accommodating rigorous assembly processes.
Package design supports automated assembly for increased production efficiency
Offers high emitter base voltage tolerance expanding application possibilities
Compact SOT 323 outline ensures space saving designs in electronic devices
Related links
- ROHM 2SA1576UBTLR PNP Bipolar Transistor 50 V, 3-Pin SC-85
- Toshiba 2SC4738-GR(T5LT NPN Bipolar Transistor 50 V, 3-Pin SSM
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- ROHM UMX1NTN Dual NPN Bipolar Transistor 50 V, 6-Pin SOT-363
- ROHM 2SC5658T2LQ Transistor 50 V, 3-Pin VMT
- ROHM 2SD2654TLW NPN Transistor 50 V, 3-Pin SOT-416
- ROHM 2SD2226KT146W NPN Transistor 50 V, 3-Pin SOT-346
