ROHM 2SAR375PHZGT100R Transistor, 1.5 A PNP, -120 V, 3-Pin SOT-89
- RS Stock No.:
- 264-266
- Mfr. Part No.:
- 2SAR375PHZGT100R
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $3.90
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$19.38
(exc. GST)
$21.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | $0.775 | $19.38 | - |
| 100 - 225 | $0.736 | $18.40 | $3.90 |
| 250 + | $0.682 | $17.05 | $23.25 |
*price indicative
- RS Stock No.:
- 264-266
- Mfr. Part No.:
- 2SAR375PHZGT100R
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 280MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Series | MPT3 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 280MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Series MPT3 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR554PHZGT100 Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR375P5T100Q PNP Transistor -120 V, 3-Pin SOT-89
- ROHM 2SAR372P5T100Q PNP Transistor -120 V, 3-Pin SOT-89
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SA1579T106R/S Transistor -120 V, 3-Pin SOT-323
