Diodes Inc FMMT558TA Transistor, -150 mA PNP, -400 V, 3-Pin SOT-23
- RS Stock No.:
- 154-902
- Mfr. Part No.:
- FMMT558TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.20
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
- Plus 22,725 unit(s) shipping from 03 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.648 | $16.20 |
| 750 - 1475 | $0.632 | $15.80 |
| 1500 + | $0.623 | $15.58 |
*price indicative
- RS Stock No.:
- 154-902
- Mfr. Part No.:
- FMMT558TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.64mm | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | FMMT558 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.64mm | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series FMMT558 | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -400 V, 3-Pin SOT-23
- Nexperia Transistor -400 V, 3-Pin SOT-23
- Nexperia PBHV9040T -250 mA PNP 3-Pin SOT-23
- Nexperia Transistor -500 V, 3-Pin SOT-23
- Nexperia PBHV9050T -150 mA PNP 3-Pin SOT-23
- Diodes Inc FMMT560TA Transistor -500 V, 3-Pin SOT-23
- Diodes Inc Transistor -500 V, 3-Pin SOT-23
- Diodes Inc Transistor -400 V, 3-Pin SOT-89
