STMicroelectronics 2STN1360 Transistor, 3 A NPN, 60 V, 4-Pin SOT-223
- RS Stock No.:
- 151-435
- Distrelec Article No.:
- 304-37-456
- Mfr. Part No.:
- 2STN1360
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $4.60
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 675 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | $0.917 | $22.93 | - |
| 100 - 225 | $0.871 | $21.78 | $4.60 |
| 250 - 475 | $0.806 | $20.15 | $27.75 |
| 500 + | $0.743 | $18.58 | $87.00 |
*price indicative
- RS Stock No.:
- 151-435
- Distrelec Article No.:
- 304-37-456
- Mfr. Part No.:
- 2STN1360
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -60°C | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 4.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Length | 2.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -60°C | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 4.4mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Length 2.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 2STN1360 Transistor 60 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 4-Pin SOT-223
- Diodes Inc FZT651TA Transistor 60 V, 4-Pin SOT-223
- STMicroelectronics Transistor 60 V, 4-Pin SOT-223
- STMicroelectronics STN851 Transistor 60 V, 4-Pin SOT-223
- Nexperia Transistor 60 V, 4-Pin SOT-223
- onsemi Transistor 60 V, 4-Pin SOT-223
- Nexperia Transistor 60 V, 4-Pin SOT-223
