STMicroelectronics 2STN1360 Transistor, 3 A NPN, 60 V, 4-Pin SOT-223

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$331.00

(exc. GST)

$364.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.331$331.00

*price indicative

RS Stock No.:
151-434
Mfr. Part No.:
2STN1360
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-60°C

Minimum DC Current Gain hFE

80

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.6W

Pin Count

4

Maximum Operating Temperature

150°C

Width

1.4mm

Height

4.4mm

Standards/Approvals

RoHS

Length

2.29mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics NPN transistor is manufactured using new low voltage Planar technology with double metal process. The result is a transistor which boasts exceptionally high gain performance coupled with very low saturation voltage.

High current gain characteristic

Fast switching speed

Can be used in emergency lighting and voltage regulation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy