STMicroelectronics MJD112T4 Transistor, 2 A NPN, 100 V, 3-Pin DPAK
- RS Stock No.:
- 151-412
- Mfr. Part No.:
- MJD112T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$942.50
(exc. GST)
$1,037.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.377 | $942.50 |
*price indicative
- RS Stock No.:
- 151-412
- Mfr. Part No.:
- MJD112T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 6.4m | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 20W | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Length 6.4m | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics MJD112T4 Transistor 100 V, 3-Pin DPAK
- STMicroelectronics Transistor 100 V, 3-Pin DPAK
- STMicroelectronics MJD31CT4 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD31CH-13 Transistor 100 V, 3-Pin DPAK
- Nexperia Transistor 100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 100 V, 3-Pin DPAK
- Nexperia MJD41CJ Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD42C-13 Transistor -100 V, 3-Pin DPAK
