Nexperia MJD41CJ NPN Transistor, 6 A, 100 V DPAK
- RS Stock No.:
- 243-4626
- Mfr. Part No.:
- MJD41CJ
- Brand:
- Nexperia
2325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.798
(exc. GST)
$0.878
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.798 | $19.95 |
50 - 75 | $0.779 | $19.475 |
100 - 225 | $0.76 | $19.00 |
250 - 975 | $0.742 | $18.55 |
1000 + | $0.724 | $18.10 |
*price indicative
- RS Stock No.:
- 243-4626
- Mfr. Part No.:
- MJD41CJ
- Brand:
- Nexperia
Related links
- Nexperia MJD41CJ NPN Transistor, 6 A, 100 V DPAK
- Nexperia MJD41C-QJ NPN Transistor, 6 A, 100 V DPAK
- Nexperia MJD42CJ PNP Transistor, -6 A, -100 V DPAK
- Nexperia MJD42C-QJ PNP Transistor, -6 A, -100 V DPAK
- STMicroelectronics TIP41C NPN Transistor, 6 A, 100 V, 3-Pin TO-220
- onsemi TIP41CG NPN Transistor, 6 A, 100 V, 3-Pin TO-220AB
- onsemi BD243CG NPN Transistor, 6 A, 100 V, 3-Pin TO-220
- onsemi NJVMJB41CT4G NPN Transistor, 6 A, 100 V, 3-Pin D2PAK (TO-263)