Hanmere Polythene Blue Polythene Bin Bag, 19 μm Thickness, 275 Per Pack per Package
- RS Stock No.:
- 236-4301
- Mfr. Part No.:
- B1394
- Brand:
- Hanmere Polythene
Subtotal (1 reel of 275 units)*
$2,268.81
(exc. GST)
$2,495.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,268.81 | $8.25 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 200
$57.45
(exc. GST)
$63.20
(inc. GST)
- RS Stock No.:
- 236-4301
- Mfr. Part No.:
- B1394
- Brand:
- Hanmere Polythene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanmere Polythene | |
| Product Type | Bin Bag | |
| Colour | Blue | |
| Thickness | 19μm | |
| Quantity | 275Per Pack | |
| Material | Polythene | |
| Standards/Approvals | BRC, GS 69-3 | |
| Width | 1.17m | |
| Height | 1.37m | |
| Select all | ||
|---|---|---|
Brand Hanmere Polythene | ||
Product Type Bin Bag | ||
Colour Blue | ||
Thickness 19μm | ||
Quantity 275Per Pack | ||
Material Polythene | ||
Standards/Approvals BRC, GS 69-3 | ||
Width 1.17m | ||
Height 1.37m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Hanmere Polythene's gusseted polythene bag is made by polythene can be used to store food and disposing waste.
Gusseted polythene bag with dimension 760mm x 1170mm x 1370mm in GS69 blend film
Film thickness is 19μm
Related links
- Hanmere Polythene Blue Polythene Bin Bag 75 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 75 Per Pack per Package
- Cromwell Polythene Yellow Polythene Bin Bag 0.035 mm Thickness, 175 Per Pack per Package
- Cromwell Polythene Clear Polyethylene Bin Bag 0.03 mm Thickness, 200 Per Pack per Package
- Cromwell Polythene Yellow Polyethylene Bin Bag 0.03 mm Thickness, 100 Per Pack per Package
- Cromwell Polythene Clear Polyethylene Bin Bag 0.05 mm Thickness, 125 Per Pack per Package
- Cromwell Polythene Black Polyethylene Bin Bag 0.05 mm Thickness, 50 Per Pack per Package
- Cromwell Polythene Red Polythene Bin Bag 200 Per Pack per Package

