RS PRO Black Polythene Bin Bag, 27 μm Thickness, 75 Per Pack per Package
- RS Stock No.:
- 236-4287
- Mfr. Part No.:
- 23753
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4287
- Mfr. Part No.:
- 23753
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Bag | |
| Colour | Black | |
| Thickness | 27μm | |
| Quantity | 75Per Pack | |
| Material | Polythene | |
| Height | 1.8m | |
| Standards/Approvals | EN | |
| Width | 2.34m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Bag | ||
Colour Black | ||
Thickness 27μm | ||
Quantity 75Per Pack | ||
Material Polythene | ||
Height 1.8m | ||
Standards/Approvals EN | ||
Width 2.34m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO black dolav liner have on a roll with a flush core MADE by recycled material.
Made from 97% recycled material
It is food safe
Related links
- Hanmere Polythene Blue Polythene Bin Bag 75 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 200 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 400 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 100 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 100 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 2080 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 25 Per Pack per Package
- Cromwell Polythene Black Polyethylene Bin Bag 0.05 mm Thickness, 50 Per Pack per Package
