RS PRO Black Polythene Bin Liner, 240L Capacity, 100 Per Pack per Package
- RS Stock No.:
- 202-2219
- Mfr. Part No.:
- BK240C1
- Brand:
- RS PRO
Subtotal (1 box of 100 units)*
$86.04
(exc. GST)
$94.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $86.04 | $0.86 |
*price indicative
- RS Stock No.:
- 202-2219
- Mfr. Part No.:
- BK240C1
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 240L | |
| Product Type | Bin Liner | |
| Colour | Black | |
| Quantity | 100Per Pack | |
| Material | Polythene | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Height | 54mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 240L | ||
Product Type Bin Liner | ||
Colour Black | ||
Quantity 100Per Pack | ||
Material Polythene | ||
Width 45mm | ||
Standards/Approvals No | ||
Height 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High quality waste capture solutions from RS PRO. 240L CHSA Light Duty Wheelie Bin Liner Colour: Black
Closed width: 762mm (30)
Open width: 1143mm (45)
Length: 1372mm (54)
Weight: Minimum guaranteed net box weight: 4.44kg • Made from 97% recycled material
Bags per box:
100 pieces (4 folds x 25 pcs)
Related links
- Cromwell Polythene Black Polythene Bin Bag 100 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 200 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 400 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 100 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 2080 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 25 Per Pack per Package
- Cromwell Polythene Black Polythene Bin Bag 75 Per Pack per Package
- Cromwell Polythene Black Polyethylene Bin Bag 0.05 mm Thickness, 50 Per Pack per Package
