RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 18 Tooth
- RS Stock No.:
- 778-4777
- Mfr. Part No.:
- P18MXL025FB
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $18.62 |
| 6 - 29 | $18.29 |
| 30 + | $15.06 |
*price indicative
- RS Stock No.:
- 778-4777
- Mfr. Part No.:
- P18MXL025FB
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 18 | |
| Pitch | 2mm | |
| Pitch Circle Diameter | 14.23mm | |
| Flange Diameter | 18mm | |
| Bore Diameter | 3mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 6.4mm | |
| Outside Diameter | 13.72mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 18 | ||
Pitch 2mm | ||
Pitch Circle Diameter 14.23mm | ||
Flange Diameter 18mm | ||
Bore Diameter 3mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 6.4mm | ||
Outside Diameter 13.72mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Aluminium Pulleys
An RS range of aluminium pulleys designed for use with MXL miniature belts.
Zinc plated steel flanges
Related links
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 22 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 44 Tooth
