- RS Stock No.:
- 778-4770
- Brand:
- RS PRO
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.58
(exc. GST)
$31.44
(inc. GST)
Units | Per unit |
1 - 5 | $28.58 |
6 - 29 | $28.14 |
30 + | $23.15 |
- RS Stock No.:
- 778-4770
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Pulleys
An RS range of aluminium pulleys designed for use with MXL miniature belts.
Zinc plated steel flanges
Specifications
Attribute | Value |
---|---|
Number of Teeth | 20 |
Pitch | 2mm |
To Suit Belt Width | 6.4mm |
Bore | 3mm |
Material | Aluminium, Zinc Plated Steel |
Related links
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...