OPTIBELT Pulley Cast Iron 10 mm 106 mm Pitch
- RS Stock No.:
- 236-8613
- Mfr. Part No.:
- TB SPZ 106/2
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.21 |
*price indicative
- RS Stock No.:
- 236-8613
- Mfr. Part No.:
- TB SPZ 106/2
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Pitch | 106mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Pitch 106mm | ||
Material Cast Iron | ||
Acceptable Belt Width 10mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPZ 10. These are special custom designed pulleys. It has a datum diameter of 106 mm and number of grooves present are 2.
Solid pulley
Bore size is 28 mm
Used with taper bush 1610
Product material is cast iron
Related links
- OPTIBELT Pulley Cast Iron 10 mm 106 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 118 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 125 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 112 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 140 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 80 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 100 mm Pitch
