OPTIBELT Pulley Cast Iron 10 mm 106 mm Pitch
- RS Stock No.:
- 236-8612
- Mfr. Part No.:
- TB SPZ 106/1
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$32.55
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.55 |
*price indicative
- RS Stock No.:
- 236-8612
- Mfr. Part No.:
- TB SPZ 106/1
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Pitch | 106mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Pitch 106mm | ||
Material Cast Iron | ||
Acceptable Belt Width 10mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPZ 10. These are special custom designed pulleys. It has a datum diameter of 106 mm and number of grooves present are 1.
Solid pulley
Bore size is 30 mm
Used with taper bush 1610
Product material is cast iron
- RS Stock No. 2368613
- Mfr. Part No. TB SPZ 106/2
Each
$38.21
- RS Stock No. 2368627
- Mfr. Part No. TB SPZ 132/3
Each
$73.99
Related links
- OPTIBELT Pulley Cast Iron 10 mm 106 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 140 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 112 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 67 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 118 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 125 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 80 mm Pitch











