- RS Stock No.:
- 236-8621
- Mfr. Part No.:
- TB SPZ 125/2
- Brand:
- OPTIBELT
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.39
(exc. GST)
$58.73
(inc. GST)
Units | Per unit |
1 + | $53.39 |
- RS Stock No.:
- 236-8621
- Mfr. Part No.:
- TB SPZ 125/2
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT V-grooved pulleys for taper bushings Profile SPZ 10. These are special custom designed pulleys. It has a datum diameter of 125 mm and number of grooves present are 2.
Solid pulley
Bore size is 38 mm
Used with taper bush 1610
Product material is cast iron
Bore size is 38 mm
Used with taper bush 1610
Product material is cast iron
Specifications
Attribute | Value |
---|---|
To Suit Belt Width | 10mm |
Belt Pulley Type | Vee Belt Pulley |
Number of Grooves | 2 |
Material | Cast Iron |
Related links
- RS PRO Timing Belt Pulley 22 Tooth
- RS PRO Timing Belt Pulley 30 Tooth
- RS PRO Timing Belt Pulley 25 Tooth
- RS PRO Timing Belt Pulley 20 Tooth
- Drive Belt Diagnostic Kit containing OPIKRIK 0 2 Gauges for V belt...
- OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth
- OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- LittelfuseSMD Non Resettable Fuse 3.5A, 125V ac/dc