OPTIBELT Pulley Cast Iron 10 mm 118 mm Pitch

Subtotal (1 unit)*

$40.08

(exc. GST)

$44.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.08

*price indicative

RS Stock No.:
236-8617
Mfr. Part No.:
TB SPZ 118/1
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Pulley

Pitch

118mm

Material

Cast Iron

Acceptable Belt Width

10mm

Standards/Approvals

No

The OPTIBELT V-grooved pulleys for taper bushings Profile SPZ 10. These are special custom designed pulleys. It has a datum diameter of 118 mm and number of grooves present are 1.

Solid pulley

Bore size is 28 mm

Used with taper bush 1610

Product material is cast iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy