OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- RS Stock No.:
- 236-8600
- Mfr. Part No.:
- TB SPA 80/1
- Brand:
- OPTIBELT
Price (ex. GST) Each
$10.92
(exc. GST)
$12.01
(inc. GST)
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $10.92 |
- RS Stock No.:
- 236-8600
- Mfr. Part No.:
- TB SPA 80/1
- Brand:
- OPTIBELT
Related links
- OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- Cable Knives
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- OPTIBELT Pulley, Cast Iron 10mm Belt Width x
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m