OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- RS Stock No.:
- 236-8604
- Mfr. Part No.:
- TB SPA 90/1
- Brand:
- OPTIBELT
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.43
(exc. GST)
$31.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $28.43 |
- RS Stock No.:
- 236-8604
- Mfr. Part No.:
- TB SPA 90/1
- Brand:
- OPTIBELT
Related links
- OPTIBELT Pulley, Cast Iron 13mm Belt Width x
- OPTIBELT Pulley, Cast Iron 10mm Belt Width x
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer