OPTIBELT Pulley Cast Iron 13 mm
- RS Stock No.:
- 236-8574
- Mfr. Part No.:
- TB SPA 112/2
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$51.28
(exc. GST)
$56.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.28 |
*price indicative
- RS Stock No.:
- 236-8574
- Mfr. Part No.:
- TB SPA 112/2
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Material | Cast Iron | |
| Acceptable Belt Width | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Material Cast Iron | ||
Acceptable Belt Width 13mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPA 13. These are special custom designed pulleys. It has a datum diameter of 112 mm and number of grooves present are 2.
Solid pulley
Bore size is 38 mm
Used with taper bush 1610
Product material is cast iron
Related links
- OPTIBELT Pulley Cast Iron 13 mm
- OPTIBELT Pulley Cast Iron 13 mm 80 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 85 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 118 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 180 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 160 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 150 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 125 mm Pitch
