OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 64 Tooth

Subtotal (1 unit)*

$204.36

(exc. GST)

$224.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.36

*price indicative

RS Stock No.:
236-5747
Mfr. Part No.:
648M30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

64

Pitch

8mm

Pitch Circle Diameter

162.97mm

Flange Diameter

168mm

Bore Diameter

50mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

30mm

Outside Diameter

161.6mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 30 mm and 64 number of teeth. It has finished bore hole of max 50 mm.

Designed to be used with HTD belts

Maximum bore diameter of 50 mm

Manufactured from high strength material

  • RS Stock No. 2395262
  • Mfr. Part No. TB 32 8M 50
Each
$79.94
  • RS Stock No. 2395250
  • Mfr. Part No. TB 30 14M 55
Each
$243.57
  • RS Stock No. 2365640
  • Mfr. Part No. 32L075
Each
$56.43
Each
$39.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy