OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 64 Tooth
- RS Stock No.:
- 236-5748
- Mfr. Part No.:
- 648M50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$273.40
(exc. GST)
$300.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.40 |
*price indicative
- RS Stock No.:
- 236-5748
- Mfr. Part No.:
- 648M50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 64 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 162.97mm | |
| Flange Diameter | 168mm | |
| Bore Diameter | 55mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 161.6mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 64 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 162.97mm | ||
Flange Diameter 168mm | ||
Bore Diameter 55mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 161.6mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 50 mm and 64 number of teeth. It has finished bore hole of max 55 mm.
Designed to be used with HTD belts
Maximum bore diameter of 55 mm
Manufactured from high strength material
- RS Stock No. 2395262
- Mfr. Part No. TB 32 8M 50
Each
$79.94
- RS Stock No. 2395250
- Mfr. Part No. TB 30 14M 55
Each
$243.57
- RS Stock No. 2365640
- Mfr. Part No. 32L075
Each
$56.43
- RS Stock No. 2365711
- Mfr. Part No. 445M9
Each
$39.02
Related links
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 36 Tooth












