OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 64 Tooth

Subtotal (1 unit)*

$1,274.23

(exc. GST)

$1,401.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,274.23

*price indicative

RS Stock No.:
236-5746
Mfr. Part No.:
6414M85
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

64

Pitch

14mm

Pitch Circle Diameter

285.21mm

Flange Diameter

296mm

Bore Diameter

80mm

Material

Cast Iron

Flanged

Yes

Acceptable Belt Width

85mm

Outside Diameter

282.41mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 85 mm and 64 number of teeth. It has finished bore hole of max 80 mm.

Designed to be used with HTD belts

Maximum bore diameter of 80 mm

Manufactured from high strength material

  • RS Stock No. 2365640
  • Mfr. Part No. 32L075
Each
$56.43
Each
$39.02
Each
$10.06
  • RS Stock No. 2395262
  • Mfr. Part No. TB 32 8M 50
Each
$79.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy