OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 56 Tooth
- RS Stock No.:
- 236-5733
- Mfr. Part No.:
- 5614M85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$1,091.55
(exc. GST)
$1,200.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,091.55 |
*price indicative
- RS Stock No.:
- 236-5733
- Mfr. Part No.:
- 5614M85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 56 | |
| Pitch | 14mm | |
| Pitch Circle Diameter | 249.55mm | |
| Flange Diameter | 256mm | |
| Bore Diameter | 80mm | |
| Material | Cast Iron | |
| Flanged | Yes | |
| Acceptable Belt Width | 85mm | |
| Outside Diameter | 246.76mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 56 | ||
Pitch 14mm | ||
Pitch Circle Diameter 249.55mm | ||
Flange Diameter 256mm | ||
Bore Diameter 80mm | ||
Material Cast Iron | ||
Flanged Yes | ||
Acceptable Belt Width 85mm | ||
Outside Diameter 246.76mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 85 mm and 56 number of teeth. It has finished bore hole of max 80 mm.
Designed to be used with HTD belts
Maximum bore diameter of 80 mm
Manufactured from high strength material
- RS Stock No. 2365640
- Mfr. Part No. 32L075
Each
$56.43
- RS Stock No. 2365711
- Mfr. Part No. 445M9
Each
$39.02
- RS Stock No. 2365417
- Mfr. Part No. 153M9
Each
$10.06
- RS Stock No. 2395262
- Mfr. Part No. TB 32 8M 50
Each
$79.94
Related links
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 56 Tooth












