OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 28 Tooth
- RS Stock No.:
- 236-5574
- Mfr. Part No.:
- 2814M40
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$193.67
(exc. GST)
$213.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.67 |
*price indicative
- RS Stock No.:
- 236-5574
- Mfr. Part No.:
- 2814M40
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 28 | |
| Pitch | 14mm | |
| Pitch Circle Diameter | 124.78mm | |
| Bore Diameter | 60mm | |
| Flange Diameter | 128mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 40mm | |
| Outside Diameter | 122.18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 28 | ||
Pitch 14mm | ||
Pitch Circle Diameter 124.78mm | ||
Bore Diameter 60mm | ||
Flange Diameter 128mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 40mm | ||
Outside Diameter 122.18mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 40 mm and 28 number of teeth. It has finished bore hole of max 60 mm.
Designed to be used with HTD belts
Maximum bore diameter of 60 mm
Manufactured from high strength material
- RS Stock No. 2395238
- Mfr. Part No. TB 28 14M 40
Each
$150.08
- RS Stock No. 2395237
- Mfr. Part No. TB 28 14M 115
Each
$329.59
- RS Stock No. 2365575
- Mfr. Part No. 2814M55
Each
$279.52
- RS Stock No. 2395239
- Mfr. Part No. TB 28 14M 55
Each
$197.80
Related links
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 115 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 29 Tooth












