OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 12 Tooth

Subtotal (1 unit)*

$8.51

(exc. GST)

$9.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.51

*price indicative

RS Stock No.:
236-5384
Mfr. Part No.:
12-221T5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

12

Pitch

5mm

Pitch Circle Diameter

19.1mm

Bore Diameter

6mm

Flange Diameter

23mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

10mm

Outside Diameter

18.25mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 10 mm and 12 number of teeth. It has finished bore hole of max 6 mm.

Designed to be used with HTD belts

Maximum bore diameter of 6 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy