OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 28 Tooth
- RS Stock No.:
- 236-5591
- Mfr. Part No.:
- 28L050
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$40.13
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.13 |
*price indicative
- RS Stock No.:
- 236-5591
- Mfr. Part No.:
- 28L050
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 84.89mm | |
| Bore Diameter | 30mm | |
| Flange Diameter | 91mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 84.13mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 84.89mm | ||
Bore Diameter 30mm | ||
Flange Diameter 91mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 84.13mm | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 50 mm and 28 number of teeth. It has finished bore of max 30 mm.
Maximum bore diameter of 30 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 21 Tooth
