OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 20 Tooth
- RS Stock No.:
- 236-5486
- Mfr. Part No.:
- 20L050
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$24.40
(exc. GST)
$26.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.40 |
*price indicative
- RS Stock No.:
- 236-5486
- Mfr. Part No.:
- 20L050
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 20 | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 60.64mm | |
| Flange Diameter | 66.5mm | |
| Bore Diameter | 28mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 59.88mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 20 | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 60.64mm | ||
Flange Diameter 66.5mm | ||
Bore Diameter 28mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 59.88mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 50 mm and 20 number of teeth. It has finished bore of max 28 mm.
Maximum bore diameter of 28 mm
Manufactured from high strength material
- RS Stock No. 2365396
- Mfr. Part No. 13L075
Each
$17.23
- RS Stock No. 2365591
- Mfr. Part No. 28L050
Each
$40.13
- RS Stock No. 2365592
- Mfr. Part No. 28L100
Each
$52.42
- RS Stock No. 2365732
- Mfr. Part No. 48L050
Each
$117.18
Related links
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 21 Tooth











