OPTIBELT Timing Belt Pulley Steel 8 mm Pitch, 28 Tooth
- RS Stock No.:
- 236-5587
- Mfr. Part No.:
- 288M50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$68.67
(exc. GST)
$75.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.67 |
*price indicative
- RS Stock No.:
- 236-5587
- Mfr. Part No.:
- 288M50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 71.3mm | |
| Flange Diameter | 75mm | |
| Bore Diameter | 35mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 70.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 71.3mm | ||
Flange Diameter 75mm | ||
Bore Diameter 35mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 70.08mm | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 50 mm and 28 number of teeth. It has finished bore hole of max 35 mm.
Designed to be used with HTD belts
Maximum bore diameter of 35 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Steel 28 mm 8 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm 5 mm Pitch, 28 Tooth
