- RS Stock No.:
- 236-5584
- Mfr. Part No.:
- 285M9
- Brand:
- OPTIBELT
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.25
(exc. GST)
$16.77
(inc. GST)
Units | Per unit |
1 + | $15.25 |
- RS Stock No.:
- 236-5584
- Mfr. Part No.:
- 285M9
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 28 number of teeth. It has finished bore hole of max 18 mm.
Designed to be used with HTD belts
Maximum bore diameter of 18 mm
Manufactured from high strength material
Maximum bore diameter of 18 mm
Manufactured from high strength material
Specifications
Attribute | Value |
---|---|
Number of Teeth | 28 |
Pitch | 5mm |
To Suit Belt Width | 9mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 18mm |
Material | Steel |
Related links
- Drive Belt Diagnostic Kit containing OPIKRIK 0 2 Gauges for V belt...
- OPTIBELT Timing Belt Pulley 22 Tooth
- OPTIBELT Timing Belt Pulley 24 Tooth
- OPTIBELT Timing Belt Pulley 72 Tooth
- OPTIBELT Timing Belt Pulley 18 Tooth
- OPTIBELT Timing Belt Pulley 20 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 28 Tooth
- RS PRO Timing Belt Pulley 28 Tooth