OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 30 Tooth

Subtotal (1 unit)*

$17.21

(exc. GST)

$18.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.21

*price indicative

RS Stock No.:
236-5611
Mfr. Part No.:
305M9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

30

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

47.75mm

Flange Diameter

51mm

Bore Diameter

20mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

9mm

Outside Diameter

46.61mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 30 number of teeth. It has finished bore hole of max 20 mm.

Designed to be used with HTD belts

Maximum bore diameter of 20 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy