OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 14 Tooth
- RS Stock No.:
- 236-5404
- Mfr. Part No.:
- 145M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.27 |
*price indicative
- RS Stock No.:
- 236-5404
- Mfr. Part No.:
- 145M9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 14 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 22.28mm | |
| Flange Diameter | 25mm | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 21.14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 14 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 22.28mm | ||
Flange Diameter 25mm | ||
Bore Diameter 8mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 21.14mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 14 number of teeth. It has finished bore hole of max 8 mm.
Designed to be used with HTD belts
Maximum bore diameter of 8 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 21 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 40 Tooth
