OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 28 Tooth

Subtotal (1 unit)*

$24.25

(exc. GST)

$26.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.25

*price indicative

RS Stock No.:
236-5583
Mfr. Part No.:
285M25
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

28

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

44.56mm

Bore Diameter

18mm

Flange Diameter

48mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

43.42mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 25 mm and 28 number of teeth. It has finished bore hole of max 18 mm.

Designed to be used with HTD belts

Maximum bore diameter of 18 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy