OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 20 Tooth
- RS Stock No.:
- 236-5474
- Mfr. Part No.:
- 20-236T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$19.35
(exc. GST)
$21.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.35 |
*price indicative
- RS Stock No.:
- 236-5474
- Mfr. Part No.:
- 20-236T5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 20 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 31.83mm | |
| Flange Diameter | 36mm | |
| Bore Diameter | 14mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 31mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 20 | ||
Pitch 5mm | ||
Pitch Circle Diameter 31.83mm | ||
Flange Diameter 36mm | ||
Bore Diameter 14mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 31mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 25 mm and 20 number of teeth. It has finished bore hole of max 14 mm.
Designed to be used with HTD belts
Maximum bore diameter of 14 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 20 Tooth
