OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 18 Tooth
- RS Stock No.:
- 236-5443
- Mfr. Part No.:
- 18-236T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$15.87
(exc. GST)
$17.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.87 |
*price indicative
- RS Stock No.:
- 236-5443
- Mfr. Part No.:
- 18-236T5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 18 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 28.65mm | |
| Flange Diameter | 32mm | |
| Bore Diameter | 12mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 27.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 18 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 28.65mm | ||
Flange Diameter 32mm | ||
Bore Diameter 12mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 27.8mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 25 mm and 18 number of teeth. It has finished bore hole of max 12 mm.
Designed to be used with HTD belts
Maximum bore diameter of 12 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 30 Tooth
