RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 48 Tooth
- RS Stock No.:
- 744-542
- Mfr. Part No.:
- 16T2.5/48.0
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$27.25
(exc. GST)
$29.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $27.25 | - |
| 6 - 29 | $26.88 | 1% |
| 30 + | $22.13 | 18% |
*price indicative
- RS Stock No.:
- 744-542
- Mfr. Part No.:
- 16T2.5/48.0
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Teeth | 48 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 2.5mm | |
| Pitch Circle Diameter | 37.7mm | |
| Bore Diameter | 6mm | |
| Material | Aluminium | |
| Flanged | No | |
| Acceptable Belt Width | 6mm | |
| Outside Diameter | 37.7mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 48 | ||
Product Type Timing Belt Pulley | ||
Pitch 2.5mm | ||
Pitch Circle Diameter 37.7mm | ||
Bore Diameter 6mm | ||
Material Aluminium | ||
Flanged No | ||
Acceptable Belt Width 6mm | ||
Outside Diameter 37.7mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 22 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 16 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 60 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 32 Tooth