RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 16 Tooth

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.87

(exc. GST)

$52.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$47.87-
6 - 29$47.121%
30 +$38.7918%

*price indicative

RS Stock No.:
744-508
Mfr. Part No.:
16T2.5/16.2
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt Pulley

Number of Teeth

16

Pitch

2.5mm

Pitch Circle Diameter

12.73mm

Bore Diameter

4mm

Flange Diameter

16mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

6mm

Outside Diameter

12.2mm

Standards/Approvals

No

Bore Type

Pilot Bore

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Timing Belt Pulley, Aluminium 6 mm Belt Width x 2.5 mm Pitch, 16 Tooth


You can maximise power transmission through your machinery with this 6 mm timing belt pulley from RS PRO. It's often used to maintain and control the speed of power equipment, such as industrial machine tools, home appliances and textile machinery.

For strength and durability, this reliable timing belt pulley is fitted with zinc-plated steel flanges. This tough plating material resists corrosion from acids, oils and moisture, lengthening the belt pulley's lifespan even when used under harsh working conditions. With 16 teeth, it will keep a firm grip on polyurethane timing belts, preventing unwanted slippage and mechanical damage to your equipment.

You can easily adapt the aluminium pulley to meet your needs by re-boring it to the required shaft size. This component is found in both home and business settings, including vehicle manufacturing facilities, repair centres and production lines.

Features and Benefits


• Bore of 4 mm

• Aluminium material

• 16 teeth

• Pitch of 2.5 mm

• Suitable for a belt width of 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy