Better World
Take Up Bearing Unit, WSTUC 30M-CPSS-DFH, 30mm ID
- RS Stock No.:
- 209-4181
- Mfr. Part No.:
- WSTUC 30M-CPSS-DFH
- Brand:
- SKF
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$442.57
(exc. GST)
$486.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $442.57 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-4181
- Mfr. Part No.:
- WSTUC 30M-CPSS-DFH
- Brand:
- SKF
Related links
- 2 Hole Flange Bearing Unit, F2BC 30M-CPSS-DFH, 30mm ID
- 4 Hole Flange Bearing Unit, F4BC 30M-CPSS-DFH, 30mm ID
- Take Up Bearing Unit, WSTUC 108-CPSS-DFH, 38.1mm ID
- Take Up Bearing Unit, WSTUC 100-CPSS-DFH, 25.4mm ID
- Take Up Bearing Unit, WSTUC 25M-CPSS-DFH, 25mm ID
- Take Up Bearing Unit, WSTUC 35M-CPSS-DFH, 35mm ID
- Take Up Bearing Unit, WSTUC 104-CPSS-DFH, 31.75mm ID
- SKF P2BC 30M-CPSS-DFH Pillow Block Bearing -, 30mm ID