Better World
2 Hole Flange Bearing Unit, F2BC 30M-CPSS-DFH, 30mm ID
- RS Stock No.:
- 209-3771
- Mfr. Part No.:
- F2BC 30M-CPSS-DFH
- Brand:
- SKF
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$376.86
(exc. GST)
$414.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $376.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-3771
- Mfr. Part No.:
- F2BC 30M-CPSS-DFH
- Brand:
- SKF
Related links
- 4 Hole Flange Bearing Unit, F4BC 30M-CPSS-DFH, 30mm ID
- Take Up Bearing Unit, WSTUC 30M-CPSS-DFH, 30mm ID
- 2 Hole Flange Bearing Unit, F2BC 30M-TPSS, 30mm ID
- 2 Hole Flange Bearing Unit, F2BC 104-CPSS-DFH, 31.75mm ID
- 2 Hole Flange Bearing Unit, F2BC 20M-CPSS-DFH, 20mm ID
- 2 Hole Flange Bearing Unit, F2BC 108-CPSS-DFH, 38.1mm ID
- 3 Hole Flange Bearing Unit, F2BC 35M-CPSS-DFH, 35mm ID
- 2 Hole Flange Bearing Unit, F2BC 100-CPSS-DFH, 25.4mm ID