SNR Insert Ball Bearing, UCFL206N 30 mm ID
- RS Stock No.:
- 806-737
- Mfr. Part No.:
- UCFL206N
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$90.47
(exc. GST)
$99.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.47 |
*price indicative
- RS Stock No.:
- 806-737
- Mfr. Part No.:
- UCFL206N
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 148mm | |
| Width | 80mm | |
| Depth | 31mm | |
| Series | UCFL | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 148mm | ||
Width 80mm | ||
Depth 31mm | ||
Series UCFL | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide reliable support for rotating shafts, featuring a grey cast housing and a radial insert ball bearing with socket set screws for secure mounting.
Housing height measures 31 mm for optimal accommodation of shafts
Dynamic load rating of 19,500,000 mN ensures robust performance
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Total height from mounting surface is 40.2 mm, allowing versatile installation options
Related links
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206N 30 mm ID
- SNR Insert Ball Bearing, ESSP206 30 mm ID
- SNR Insert Ball Bearing, MUCFPL206 30 mm ID
