SNR Insert Ball Bearing, SUCF205N 25 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$252.48

(exc. GST)

$277.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.48

*price indicative

RS Stock No.:
806-871
Mfr. Part No.:
SUCF205N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Housing Material

Stainless Steel

Locking Type

Set Screw

Length

95mm

Width

95mm

Series

SUCF

Static Load Rating

7.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit offers robust performance and durability in various applications, featuring a stainless steel cast housing and an insert ball bearing designed for reliability and efficiency in demanding environments.

Stainless steel cast housing enhances strength and corrosion resistance

Insert ball bearing with socket set screws ensures secure fastening

Grease fitting allows for easy lubrication, promoting longevity

Operating temperature range of 253.15 K to 373.15 K accommodates various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy