SNR Insert Ball Bearing, ESPFT205 25 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$50.67

(exc. GST)

$55.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.67

*price indicative

RS Stock No.:
806-765
Mfr. Part No.:
ESPFT205
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Locking Type

Eccentric Locking Collar

Housing Material

Sheet Steel

Length

95.2mm

Width

30.9mm

Series

ESPFT

Static Load Rating

7.88kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for precision applications, featuring a sheet metal housing that accommodates a radial insert ball bearing with an eccentric locking collar, ensuring robust performance in various operational environments.

Housing height measures 8.7 mm for Compact installation

Ball bearing design facilitates smoother and efficient operation

Dynamic load rating of 14,000,000 mN ensures high performance

Mass of only 0.32 kg allows for lightweight application

Operating temperature range from 253.15 °K to 373.15 °K offers versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy