SNR Insert Ball Bearing, SUCP205N 25 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$252.48

(exc. GST)

$277.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.48

*price indicative

RS Stock No.:
806-796
Mfr. Part No.:
SUCP205N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Locking Type

Set Screw

Housing Material

Stainless Steel

Length

140mm

Width

38mm

Series

SUCP

Static Load Rating

7.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed with a stainless steel cast housing and insert ball bearing. Its primary function is providing reliable support and alignment in various applications, ensuring durability and efficiency.

Stainless steel cast housing for enhanced corrosion resistance

Insert ball bearing equipped with socket set screws for secure fixing

Sealed with a slinger and food-grade grease for optimal performance

Dynamic load rating of 14,000,000 mN ensures robust application support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy