SNR Insert Ball Bearing, SUCF205CC 25 mm ID
- RS Stock No.:
- 806-868
- Mfr. Part No.:
- SUCF205CC
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$328.21
(exc. GST)
$361.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.21 |
*price indicative
- RS Stock No.:
- 806-868
- Mfr. Part No.:
- SUCF205CC
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 95mm | |
| Width | 95mm | |
| Series | SUCF | |
| Static Load Rating | 7.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 95mm | ||
Width 95mm | ||
Series SUCF | ||
Static Load Rating 7.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers robust support and performance for various applications. Engineered with a stainless steel cast housing and insert ball bearing, it ensures durability and reliability in demanding conditions.
Stainless steel cast housing provides excellent corrosion resistance
Equipped with a closed cover for enhanced protection
Dynamic load rating of 14,000,000 mN ensures significant performance
Recommended tightening torque for set screw is 3.9 N-m for secure installation
Related links
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, MUCFPL205 25 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
